DO3316H-392MLD

Coilcraft
994-DO3316H-392MLD
DO3316H-392MLD

Gam.:

Aprašymas:
Maitinimo Induktoriai - SMD 3.9uH Unshld 20% 5.3A 15mOhms
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
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 750   Užsakoma po 750
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 750)
0,946 € 709,50 €
0,912 € 2 052,00 €
0,877 € 3 946,50 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Coilcraft
Gaminio kategorija: Maitinimo Induktoriai - SMD
RoHS:  
Unshielded
3.9 uH
20 %
5.3 A
15 mOhms
- 40 C
+ 85 C
50 MHz
Standard
13.21 mm
9.91 mm
6.35 mm
Ferrite
DO3316H
Reel
Programa: Power
Prekės Ženklas: Coilcraft
Montavimo stilius: PCB Mount
Gaminys: Power Inductors
Gaminio tipas: Power Inductors - SMD
Gamyklinės pakuotės kiekis: 750
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Test Dažnis: 100 kHz
Dalies Nr., kitokios klasifikacijos numeriai: DO3316H-392MLB
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.