CCDLF10000LD

Coilcraft
994-CCDLF10000LD
CCDLF10000LD

Gam.:

Aprašymas:
Common Mode Filter Chokes For Data Line 5uH 100mA DCR=250mOhms

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
5,34 € 5 340,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Coilcraft
Gaminio kategorija: Bendrieji Mode Filtro Droseliai
CCDLF
Reel
Prekės Ženklas: Coilcraft
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Common Mode Chokes
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Inductors, Chokes & Coils
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.