FTLC1155RGPLC

Coherent
508-FTLC1155RGPLC
FTLC1155RGPLC

Gam.:

Aprašymas:
Šviesolaidiniai siųstuvai, imtuvai, siųstuvai-imtuvai XCVR,QSFP28, 10km,100GE eCWDM4,4X 13XXnm CWDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 4.5W, -20/85 C operation, Gen2
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
Min. 2   Užsakoma po 2
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
738,69 € 1 477,38 €
719,99 € 7 199,90 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Coherent
Gaminio kategorija: Šviesolaidiniai siųstuvai, imtuvai, siųstuvai-imtuvai
RoHS:  
FTLC1155R
Bulk
Prekės Ženklas: Coherent
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Gaminio tipas: Fiber Optic Transmitters, Receivers, Transceivers
Gamyklinės pakuotės kiekis: 2
Subkategorija: Fiber Optic
Prekinis pavadinimas: Finisar
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
8517699090
USHTS:
8517620090
ECCN:
5A991.b.5.a

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.