FTCD4525E2PCM

Coherent
508-FTCD4525E2PCM
FTCD4525E2PCM

Gam.:

Aprašymas:
Šviesolaidiniai siųstuvai, imtuvai, siųstuvai-imtuvai XCVR,OSFP,500m,400GBASE-DR4, Gen2, 4x 13XXnm EML,SMF, pull tab, MPO, ROHS compliant, 3.3V, 12W, 0/70C operation
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
1 271,45 € 1 271,45 €
1 164,96 € 11 649,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Coherent
Gaminio kategorija: Šviesolaidiniai siųstuvai, imtuvai, siųstuvai-imtuvai
RoHS:  
Transceivers
1310 nm
425 Gb/s
Multimode
QSFP
4x EML Laser
3.3 V
0 C
+ 70 C
Ethernet
MTP (MPO)
10 km
FTCD45xxE2
Bulk
Prekės Ženklas: Coherent
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Montavimo stilius: Pluggable
Gaminio tipas: Fiber Optic Transmitters, Receivers, Transceivers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Fiber Optic
Prekinis pavadinimas: Finisar
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991

FTCD45xx Gen3 400GB Optical Transceiver Modules

Coherent FTCD45xx Gen3 400GB DR4 Optical Transceiver Modules are designed for 400Gigabit Ethernet links on up to 10km of single-mode fiber. The modules offer digital diagnostic functions through the I2C interface, as specified by the QSFP28 MSA and Finisar Application Note AN-20xx5. The Coherent FTCD45xx complies with the QSFP-DD MSA, QSFP28 MSA3, IEEE 802.3cu2, and portions of IEEE P802.3bm6. The transceiver is RoHS-6 compliant per Directive 2011/65/EU4 and Finisar Application Note AN-20385.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.