TR30RDM050-36G02-RD-BK-Level-VI

Cincon
418-TR30RM05036G02R
TR30RDM050-36G02-RD-BK-Level-VI

Gam.:

Aprašymas:
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, Medical, 30 Watt, 80-264VAC Input, 5VDC Output, 5.0A, 3.5x1.35x9mm Right Angle, DC Cable 1220mm, UL1571 with OVP, Red-Black

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
21,89 € 21,89 €
19,43 € 194,30 €
18,46 € 461,50 €
17,72 € 886,00 €
16,99 € 1 699,00 €
15,54 € 3 885,00 €
14,57 € 7 285,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: Wall Mount AC Adapters
RoHS:  
Required
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
80 VAC to 264 VAC
1 Output
30 W
5 VDC
5 A
Medical
Barrel Connector
1.35 mm Barrel Plug, Right Angle (1.35x3.5)
1.2 m
Level VI
TR30RDM
Leidimai: EN60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Prekės Ženklas: Cincon
Centrinis Pin Ilgis: 9 mm
Atitiktis: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
A Poliariškumas Jungtis: Center Positive
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 60 C
Minimali darbinė temperatūra: - 20 C
Montavimo stilius: Wall Mount
Gaminio tipas: Wall Mount AC Adapters
Gamyklinės pakuotės kiekis: 1
Subkategorija: AC-DC Power Supply
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM, TR30RDM
Switching Adapters require an AC plug to operate. AC plugs are
purchased separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-0818-02

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR30RDM Wall-Mount AC Adapters

Cincon TR30RDM Wall-Mount AC Adapters provide a 30W medical switching adapter solution with interchangeable, regional contact options for international adaptability. This configurability feature results in a broad portfolio of adapters with various combinations of output voltages (5V to 24V), cable lengths, types, and gauges. This IP22-rated series offers <50uA leakage current, <75mW no-load power consumption, and a universal input range of 80VAC to 264VAC. Cincon TR30RDM Wall-Mount AC Adapters include short-circuit and overvoltage protections for medical and home care applications. Interchangeable AC contact options for the series are sold separately.