LFM550M240C

Cincon
418-LFM550M240C
LFM550M240C

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 550W 24V 9.58A Med

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 19

Turime sandėlyje:
19 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
179,27 € 179,27 €
177,47 € 887,35 €
175,70 € 1 757,00 €
172,18 € 4 304,50 €
167,01 € 8 350,50 €
100 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
550 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
24 VDC
22.91 A
Enclosed
4.25 kVAC
93 %
Medical
129.4 mm (5.094 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM550M
Prekės Ženklas: Cincon
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Matmenys: 129.4 mm x 83.5 mm x 25.4 mm
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 90 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

LFM550M 550W Medical AC-DC Power Supplies with PFC

Cincon LFM550M Medical AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules that meet various medical standards. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550M power modules are extremely reliable. These modules feature IEC/UL/EN 60601-1, 2MOPP, IEC/EN/UL 62368-1, EN 55011 Class B, and EN 55032 and CISPR/FCC Class B approvals. The series also meets IEC/EN 60335-1 and is ideal for medical lighting systems, CT scanning, medical computers, and more.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.