LFM200S150C-C0

Cincon
418-LFM200S150C-C0
LFM200S150C-C0

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 200W 15V 7.33A Insert

Eksploatacijos Laikotarpis:
"Mouser Naujiena"

Prieinamumas: 10

Turime sandėlyje:
10 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
76,99 € 76,99 €
76,21 € 381,05 €
75,45 € 754,50 €
73,94 € 1 848,50 €
71,72 € 3 586,00 €
68,85 € 6 885,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
200 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
15 VDC
7.33 A
Enclosed
4.25 kVAC
92 %
Industrial
78.6 mm (3.094 in)
57.9 mm (2.28 in)
25.4 mm (1 in)
LFM200S
Prekės Ženklas: Cincon
Matmenys: 78.6 mm x 57.9 mm x 25.4 mm
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 80 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Tipas: Power Supply With PFC
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

LFM200S 200W AC/DC Power Supplies with PFC

Cincon LFM200S 200W AC/DC Power Supplies with Power Factor Correction (PFC) feature single output AC/DC modules with high power density, ideal for medical applications. The power supplies offer an active PFC function and various protections, including continuous short circuit (SCP), overvoltage (OVP), and overtemperature (OTP). The LFM200S series operates with a universal 85VAC to 264VAC input voltage range, a high 28.35W/in3 power density, and <0.3W no-load input power consumption. The power supplies have a low-profile 25.4mm package and meet various approvals, including IEC/EN/UL 62368-1 Ed 3.0, EN55032, and CISPR/FCC Class B approvals.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.