CHB300W-110S24N-CMFC

Cincon
418-CHB300W110S24NCC
CHB300W-110S24N-CMFC

Gam.:

Aprašymas:
DC/DC montuojami į korpusą keitikliai DC-DC Converter, Chassis Mount, 300 Watt, 4:1 Input, 43-160Vin, 24Vout, 89%, 12500uF, Negative Logic Remote ON/OFF

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
209,84 € 209,84 €
205,64 € 1 028,20 €
199,47 € 1 994,70 €
191,49 € 4 787,25 €
152,67 € 7 633,50 €
100 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: DC/DC montuojami į korpusą keitikliai
RoHS:  
CHB300W-110S-CM
Prekės Ženklas: Cincon
Montavimo stilius: Chassis
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 1
Subkategorija: DC-DC Converters
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB300W-110S DC-DC Converters

Cincon CHB300W-110S DC-DC Converters feature a 300W isolated output and up to 90.5% efficiency. These converters offer a 4:1 input range, low no-load power consumption, regulated outputs, and fixed switching frequency. Protections include overtemperature, overvoltage / overcurrent, and continuous short circuit. Cincon CHB300W-110S DC-DC Converters have a built-in EMI filter and remote on/off. The modules are baseplate cooled and meet a variety of safety approvals.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

CHB300W 300W DC-DC Converters

Cincon CHB300W 300W DC-DC Converters feature a fixed switching frequency in an industry-standard half-brick size package. These converters offer 300W isolated output, efficiency of up to 92%, and remote On/Off. Protections include input undervoltage, overtemperature, overvoltage, and overcurrent. Cincon CHB300W 300W DC-DC Converters provide 1500VDC minimum isolation voltage and UL60950-1 2nd approval.