CFM81S240-CA

Cincon
418-CFM81S240-CA
CFM81S240-CA

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 80W 90-264Vin 24V 3.35 Cov

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
32,27 € 32,27 €
31,45 € 314,50 €
30,23 € 755,75 €
29,33 € 1 466,50 €
26,97 € 2 697,00 €
26,70 € 6 675,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
80 W
90 VAC to 264 VAC
1 Output
24 VDC
3.35 A
Enclosed
Industrial
81.28 mm (3.2 in)
62 mm (2.441 in)
40 mm (1.575 in)
CFM81S
Prekės Ženklas: Cincon
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM81S 80W Open-Frame AC-DC Power Modules

Cincon CFM81S 80W Open-Frame AC-DC Power Modules are open-frame, switching AC-DC power modules with a 90VAC to 264VAC universal input range. These Cincon modules are highly efficient, reliable, and compact with high power density and a single output. CFM81S modules are fully protected against short circuits and over-voltage conditions. Cincon's automated manufacturing methods and extensive testing and qualification program ensure that CFM81S Power Modules are highly reliable.