CFM21M050-S

Cincon
418-CFM21M050-S
CFM21M050-S

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 5VDC Output, 4A, 81% Efficiency, Connection: JST B3P-VH / B4P-VH

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
17,90 € 17,90 €
17,35 € 86,75 €
16,84 € 168,40 €
16,33 € 408,25 €
15,68 € 784,00 €
14,90 € 1 490,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
Open Frame
CFM21M
Prekės Ženklas: Cincon
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Open Frame
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Vieneto Svoris: 60 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM21M 20W AC-DC Power Modules

Cincon CFM21M 20W AC-DC Power Modules are single-output, industry-standard pin-out power modules that provide up to 85% efficiency. These 2 MOOP power modules feature a miniature size with a low profile and 90VAC to 264VAC universal input voltage range. The series includes an option for onboard, connector, screw terminal, or encapsulated design types. Cincon CFM21M 20W AC-DC Power Modules offer continuous short circuit protection, overvoltage protection, <0.1W no-load input power, and <100µA leakage current.