CFM150S240-B

Cincon
418-CFM150S240-B
CFM150S240-B

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 150W 24V 6.25A Base Plate

Prieinamumas: 18

Turime sandėlyje:
18 Galime išsiųsti iš karto
Didesniam nei 18 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
49,60 € 49,60 €
47,70 € 238,50 €
46,72 € 467,20 €
43,76 € 2 188,00 €
41,88 € 4 188,00 €
41,86 € 10 465,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Open Frame
3 kVAC
94 %
Industrial
116.8 mm (4.598 in)
50.8 mm (2 in)
34.6 mm (1.362 in)
CFM150S
Prekės Ženklas: Cincon
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 80 C
Minimali darbinė temperatūra: - 30 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Open Frame
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 50
Subkategorija: Power Supplies
Tipas: AC-DC Converter
Dalies Nr., kitokios klasifikacijos numeriai: LM150-23B24R2
Vieneto Svoris: 240 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AC-DC Fanless Power Solution

Cincon offers a comprehensive range of AC-DC power solutions, including baseplate cooling power supplies and AC-DC brick-type power supplies. The baseplate-cooling power supplies feature a power range from 130W to 500W, while the AC-DC brick-type power supplies range from 70W to 750W. Cincon also offers detailed technical articles explaining the exceptional performance of their fanless power supplies. These power solutions are suitable for various applications, such as industrial and ITE use with IEC/UL/EN 62368-1 safety approvals, as well as medical use with IEC/UL/EN 60601-1 safety approvals.

CFM150S AC-DC Power Supplies with PFC

Cincon CFM150S ITE AC-DC Power Supplies with power factor correction (PFC) accept a universal input range of 90VAC to 264VAC and offer 12V to 48V output with up to 94% efficiency. These 120W single-output modules are highly efficient, reliable, and compact with a 2" x 4" open-frame design. The series features high power density, continuous short-circuit protection (CVP), and overvoltage protection (OVP). Cincon CFM150S ITE AC-DC Power Supplies meet EMI safety Class I and Class II standards.