CBM101S360

Cincon
418-CBM101S360
CBM101S360

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant plokštės 100W PFC 36V 2.8A

Prieinamumas: 30

Turime sandėlyje:
30 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
153,60 € 153,60 €
132,64 € 6 632,00 €
100 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cincon
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant plokštės
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
36 VDC
2.8 A
Through Hole
4 kVAC
94.5 %
116.8 mm (4.598 in)
61 mm (2.402 in)
17 mm (0.669 in)
CBM101S
Prekės Ženklas: Cincon
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Pramonė: Industrial
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Dalies Nr., kitokios klasifikacijos numeriai: LD90-23B48R2
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

CBM101S AC-DC Switching Brick Power Modules

Cincon CBM101S AC-DC Switching Brick Power Modules are 100W AC-DC brick power supplies with universal input, power-factor correction (PFC), and multiple voltage output options. The Cincon CBM101S AC-DC Switching Brick Power Modules offer high efficiency (up to 94.5%) along with over-voltage, high-temperature, and short-circuit protections. These AC-DC brick power modules provide <0.5W no load input power consumption and up to 120W for 5s peak power operation.