DCCM31PBSPN

Cinch
538-DCCM31PBSPN
DCCM31PBSPN

Gam.:

Aprašymas:
D-Sub Micro-D Jungtys 31P strght PCB cntct Pin nickel plating
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
30 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 50   Užsakoma po 50
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
119,73 € 5 986,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Cinch Connectivity Solutions
Gaminio kategorija: D-Sub Micro-D Jungtys
RoHS:  
Male
31 Position
2 Row
Through Hole
Straight
Panel
Prekės Ženklas: Cinch
Contact medžiaga: Copper Alloy
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Dabartinė klasė: 3 A
Filtruota: Unfiltered
Izoliacinė Medžiaga: Polyamide (PA)
Gaminio tipas: Micro-D D-Sub Connectors
Serija: DCCM
Korpuso Medžiaga: Aluminum Alloy
Korpuso Padengimas: Electroless Nickel
Gamyklinės pakuotės kiekis: 50
Subkategorija: D-Sub Connectors
Prekinis pavadinimas: Dura-Con
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.