LDFL030392V28V0E

Chemi-Con
661-LDFL030392V28V0E
LDFL030392V28V0E

Gam.:

Aprašymas:
Bendri Mode Duslintuvai / Filtrai 600VDC 3.9mH 30A 53x59.5x39mm AEC-Q200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
22,85 € 22,85 €
21,61 € 216,10 €
21,49 € 515,76 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Chemi-Con
Gaminio kategorija: Bendri Mode Duslintuvai / Filtrai
RoHS:  
FL-V
Radial
3.9 mH
30 A
3.6 mOhms
- 40 C
+ 130 C
59.5 mm
39 mm
53 mm
Common Mode Coils
Nanocrystalline Common Mode Coil
Prekės Ženklas: Chemi-Con
Core medžiaga: Nanocrystal alloy
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Common Mode Chokes
Gamyklinės pakuotės kiekis: 24
Subkategorija: Inductors, Chokes & Coils
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FL-V Nanocrystalline Common Mode Coils

Chemi-Con FL-V Nanocrystalline Common Mode Coils feature high efficiency and high impedance in a wide frequency range. These nanocrystalline cores perform better than ferrite cores, even with less winding. The FL-V common mode coils offer low resistance, small power loss, a light weight, and minimal stray capacitance, allowing noise suppression in the high-frequency range. These coils operate at a 250V to 700V rated voltage range and are available in different dimensions. The FL-V devices are mainly used in inverter noise filters, large-capacity power supplies, automotive, medical equipment, base stations, and solar power.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.