EMHS630ARA431MLH0S

Chemi-Con
661-HS630ARA431MLH0S
EMHS630ARA431MLH0S

Gam.:

Aprašymas:
Aliuminio elektrolitiniai kondensatoriai - SMD 63VDC 430uF Tol 20% 16x16.5mm AEC-Q200
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
1,61 € 1,61 €
1,06 € 10,60 €
0,82 € 41,00 €
0,643 € 64,30 €
Visa Amunicijos dėžės tipo pakuotė (Užsakoma po 175)
0,643 € 112,53 €
0,611 € 213,85 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Chemi-Con
Gaminio kategorija: Aliuminio elektrolitiniai kondensatoriai - SMD
RoHS:  
430 uF
63 VDC
16 mm (0.63 in)
16.5 mm (0.65 in)
5000 Hour
High Temp Electrolytic Capacitors
20 %
1.64 A
98 mOhms
- 40 C
+ 125 C
MHS
AEC-Q200
Ammo Pack
Prekės Ženklas: Chemi-Con
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Electrolytic Capacitors
Gamyklinės pakuotės kiekis: 175
Subkategorija: Capacitors
Terminacijos Stilius: SMD/SMT
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MHS Aluminum Electrolytic Capacitors

Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.