PD30ETDR10BPA2IO

Carlo Gavazzi
225-PD30ETDR10BPA2IO
PD30ETDR10BPA2IO

Gam.:

Aprašymas:
Photoelectric Sensors PHOTO DR RD 1M SS IO-LINK, CAB
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
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
93,14 € 93,14 €
88,48 € 442,40 €
85,68 € 856,80 €
82,89 € 2 072,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Carlo Gavazzi
Gaminio kategorija: Photoelectric Sensors
RoHS:  
Diffuse Reflective
1 m
Red LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 60 C
Prekės Ženklas: Carlo Gavazzi
Aukštis: 31.5 mm
IP Reitingas: IP67, IP68, IP69K
Ilgis: 21 mm
Darbinė Maitinimo Įtampa: 10 VDC to 30 VDC
Gaminio tipas: Photoelectric Sensors
Serija: PD30ET
Gamyklinės pakuotės kiekis: 1
Subkategorija: Sensors
Plotis: 11 mm
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

PD30 IO-Link Photoelectric Sensors

Carlo Gavazzi PD30 IO-Link Photoelectric Sensors are designed for flexible and intelligent sensing to accurately detect objects with various sizes, shapes, and surfaces. These sensors feature four special application functions pre-programmed: speed and length, pattern recognition, divider/counter, and object and gap monitoring. Each has been developed to optimize typical industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting. An IO-Link configurator is required to change sensor settings during initial installation; however, the application functions are accessible even without an IO-Link operating environment.