CA1-B0-22-610-221-R

Carling Technologies
691-CA1B022610221R
CA1-B0-22-610-221-R

Gam.:

Aprašymas:
Circuit Laužtuvai CA1B022610221R
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
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
42,17 € 42,17 €
34,98 € 174,90 €
27,31 € 273,10 €
27,30 € 1 365,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Carling Technologies
Gaminio kategorija: Circuit Laužtuvai
C
Circuit Breaker
Supplementary Protector
10 A
480 VAC
150 VDC
1 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Prekės Ženklas: Carling Technologies
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Aukštis: 63.5 mm
Ilgis: 47 mm
Montavimo stilius: Panel Mount
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circuit Breakers
Terminacijos Stilius: Screw
Nurodytoji įtampa: 480 VAC, 150 VDC
Plotis: 19.18 mm
Vieneto Svoris: 112 g
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
8536200040
ECCN:
EAR99

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.