SWM30-15-EV-P5

CUI Inc.
490-SWM30-15-EV-P5
SWM30-15-EV-P5

Gam.:

Aprašymas:
Wall Mount AC Adapters 30W 15V 2A EU Vert 2.1plug

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 560   Užsakoma po 80
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,11 € 9 021,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
CUI Inc.
Gaminio kategorija: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
30 W
15 VDC
2 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.2 m
Level VI, CoC Tier 2
SWM30-E
Leidimai: TUV EN60601-1
Prekės Ženklas: CUI Inc.
Centrinis Pin Ilgis: 9.5 mm
Atitiktis: PSE
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 40 C
Minimali darbinė temperatūra: 0 C
Montavimo stilius: Wall Mount
Pakavimas: Bulk
Gaminio tipas: Wall Mount AC Adapters
Gamyklinės pakuotės kiekis: 80
Subkategorija: AC-DC Power Supply
Dalies Nr., kitokios klasifikacijos numeriai: 036-6249R
Vieneto Svoris: 200 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWM30 AC-DC Medical Power Supplies

CUI Inc SWM30 AC-DC Medical Power Supplies come with medical 60601-1-2 4th edition EMC safety approvals and offer up to 30W continuous power. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). CUI Inc SWM30 AC-DC Medical Power Supplies incorporate Class II construction and are designed for 2 x MOPP applications. The SWM30-N variant comes with North American blades and offers <0.1W no-load power consumption. The SWM30-E modules come with European (EU) blades and provide <0.075W no-load power consumption.

SWM Medical Wall Plug Power Adapters

CUI Inc SWM Medical Wall Plug Power Adapters are certified to the medical 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. These adapters feature high efficiency, class II construction, and no-load power consumption as low as 0.075W. The SWM adapters are available in 6W, 12W, and 30W with a wide universal input voltage range of 90VAC to 264VAC. These SWM adapters feature input-to-output isolation of 4000VAC with output voltage options from 5VDC to 48VDC depending on the series. CUI Inc SWM adapters come with DC cord and USB inlet options. These adapters are available with either North American or European input blades and offer efficient global power solutions for medical, dental, and home healthcare equipment.