SDI50-15-U-P5R

CUI Inc.
490-SDI50-15-U-P5R
SDI50-15-U-P5R

Gam.:

Aprašymas:
Desktop Kintamosios Srovės Adapteriai 50W 15V 3.34A Lvl VI C14 RA 2.1x5.5 plug

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 520   Užsakoma po 40
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
18,89 € 9 822,80 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
CUI Inc.
Gaminio kategorija: Desktop Kintamosios Srovės Adapteriai
RoHS:  
Required
Universal
230 VAC
1 Output
50 W
15 V
3.34 A
Industrial
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.5 m
Level VI, CoC Tier 2
SDI50-U
Kintamosios srovės įvado tipas: C14
Leidimai: GS, PSE, UL/cUL
Prekės Ženklas: CUI Inc.
Centrinis Pin Ilgis: 9.5 mm
Atitiktis: PSE
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Apkrovos Reguliavimas: Regulated
Montavimo stilius: Desktop
Pakavimas: Bulk
Gaminio tipas: Desktop AC Adapters
Gamyklinės pakuotės kiekis: 40
Subkategorija: AC-DC Power Supply
Dalies Nr., kitokios klasifikacijos numeriai: 036-5289R
Vieneto Svoris: 310 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

Desktop External AC-DC Power Supply Series

CUI Desktop External AC-DC Power Supply Series has been expanded to meet the more stringent average efficiency and no load power requirements to meet Level VI efficiency standards. The external power supplies feature a wide universal input voltage range of 90-264Vac and are available in single output voltages of 12, 15, 16, 18, 19, 24, and 48Vdc depending on the series. They offer UL/cUL, GS, and PSE safety approvals and meet the radiated and conducted emission requirements for FCC Part 15B Class B. Additional features include power factor correction as well as over voltage and short circuit protections.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI50 AC-DC Power Supplies

CUI Inc SDI50 AC-DC Power Supplies feature a compact package and meet Level VI efficiency standards. These units provide up to 50W continuous power and single regulated output from 9VDC to 48VDC. Protections include overvoltage (OVP) and short-circuit (SCP). CUI Inc SDI50 AC-DC Power Supplies operate at a 90VAC to 264VAC universal input voltage range.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.