Y42A01003FP LFS

C&K
611-Y42A01003FPLFS
Y42A01003FP LFS

Gam.:

Aprašymas:
Taktiliniai Jungikliai EDSAC1 LFS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 2000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,54 € 3 080,00 €
1,49 € 7 450,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
C&K Switches
Gaminio kategorija: Taktiliniai Jungikliai
Non-Illuminated
KMT0
Bulk
Prekės Ženklas: C&K
Gaminio tipas: Tactile Switches
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Switches
Dalies Nr., kitokios klasifikacijos numeriai: EDSAC1 LFS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8536500090
USHTS:
8536509031
MXHTS:
8536509030
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Prancūzija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

KMT0 Tactile Switches

C&K Switches KMT0 Tactile Switches are designed for consumer, wearables, and medical applications. The nano-miniature SMT top actuated switches are IP68 rated sealing offers functionality under water for a minimum of 5 hours at a depth of 2 meters. The series features a 3.0mm x 2.06mm footprint, ultra low current capabilities, and a lifespan of more than 300,000 electrical and mechanical cycles. The KMT0 switches applications include smoke and CO detectors, bluetooth headsets, and hearing aids.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Remote Control Systems

Littelfuse Remote Control Systems offer solutions for load switching, joysticks, on/off switches, and USB protection. These systems provide the protection IC (eFuse) with USB-C® for overcurrent, overvoltage, and short-circuit protection for USB input. The remote control systems also provide a TVS diode array for ESD protection of the USB data lines (high-speed interface). These systems support power on/off, mode selection, user interface input, and joystick input/directional control for Unmanned Aerial Vehicle (UAV) operation. The remote control systems offer load switch ICs for power distribution control, subsystem on/off switching, and battery load management. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.