TMCGF5ST1040C

C&K
611-TMCGF5ST1040C
TMCGF5ST1040C

Gam.:

Aprašymas:
Pagrindiniai / momentinio veikimo jungikliai SWITCH SNAP SP MOM 1A .187" QC
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
4,58 € 4,58 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
C&K Switches
Gaminio kategorija: Pagrindiniai / momentinio veikimo jungikliai
RoHS:  
TM
Snap
SPDT
ON - (OFF), OFF - (ON)
Lever
1 A
125 VAC
30 VDC
75 gf
Quick Connect
Chassis Mount
Pavaros pobūdis: Lever
Prekės Ženklas: C&K
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Apšviestas: Non-Illuminated
Gaminio tipas: Snap Action Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TM Mid-Size Snap-Acting Switches

C&K Switches TM Mid-Size Snap-Acting Switches are available in a wide range of operating forces and a broad variety of actuator and terminal styles. These mid-size switches are constructed with a UL 94V-0-rated switch housing and actuator button. The series is designed to provide a cost-effective solution for applications. C&K Switches TM Mid-Size Snap-Acting Switches are ideal for use in motors and pumps, consumer appliances, and other white goods.