PTS641TM34SMTR2LFS

C&K
611-PTS641TM34SMTR2
PTS641TM34SMTR2LFS

Gam.:

Aprašymas:
Taktiliniai Jungikliai 50mA 250VAC, 160gf Grnd Pin, 3.4mm Hght

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 15000   Užsakoma po 1500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1500)
0,142 € 2 130,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
C&K Switches
Gaminio kategorija: Taktiliniai Jungikliai
RoHS:  
Non-Illuminated
PTS641
Reel
Prekės Ženklas: C&K
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Tactile Switches
Gamyklinės pakuotės kiekis: 1500
Subkategorija: Switches
Tipas: Tactile
Prekinis pavadinimas: PTS
Dalies Nr., kitokios klasifikacijos numeriai: PTS641 TM34 SMTR2 LFS Y97GT24B2QAFP
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS 641 Series SMT Top Actuated Switches

C&K Switches PTS 641 Series SMT Top Actuated Switches feature a 6.3mm x 6.3mm footprint and are available in multiple heights. A ground pin option is available. Typical applications include metering, white goods, and home & garden equipment.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.