KMR732NG LFS

C&K
611-KMR732NGLFS
KMR732NG LFS

Gam.:

Aprašymas:
Taktiliniai Jungikliai Microminiature SMT Top Actuated IP67

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
6 000 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,602 € 0,60 €
0,579 € 5,79 €
0,541 € 13,53 €
0,47 € 47,00 €
0,438 € 109,50 €
0,42 € 210,00 €
0,402 € 402,00 €
0,379 € 947,50 €
Visa Ritė (Užsakoma po 6000)
0,363 € 2 178,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
C&K Switches
Gaminio kategorija: Taktiliniai Jungikliai
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.2 mm
2.8 mm
2.5 mm
KMR7
IP67
Reel
Cut Tape
Prekės Ženklas: C&K
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: FR
Gaminio tipas: Tactile Switches
Gamyklinės pakuotės kiekis: 6000
Subkategorija: Switches
Tipas: Tactile
Dalies Nr., kitokios klasifikacijos numeriai: Y78B73220FP
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

KMR7 Microminiature SMT Tactile Switches

C&K Switches KMR7 Microminiature SMT Tactile Switches are small footprint, 2.5mm height top actuated switches built to be waterproof, reliable, and resistant to vibrations. KMR7 tact switches are IP67 watertight sealed, come with Gullwing termination, and travel of 0.2mm to 0.35mm with a soft actuator. This C&K Switches series offers four actuation forces ranging from 1.2N to 4N. The series is designed for use in consumer, automotive, industrial, and medical applications that must operate dependably under harsh conditions.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.