KMR431NGULCLFS

C&K
611-KMR431NGULCLFS
KMR431NGULCLFS

Gam.:

Aprašymas:
Taktiliniai Jungikliai Tact

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 36000   Užsakoma po 6000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 6000)
0,972 € 34 992,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
C&K Switches
Gaminio kategorija: Taktiliniai Jungikliai
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Oval
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.6 mm
2.8 mm
2.5 mm
KMR4
IP40
Reel
Prekės Ženklas: C&K
Contact danga: Silver
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: FR
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Gaminio tipas: Tactile Switches
Gamyklinės pakuotės kiekis: 6000
Subkategorija: Switches
Tipas: Tactile
Dalies Nr., kitokios klasifikacijos numeriai: KMR431NG ULC LFS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches, and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

KMR4 Microminiature SMT Tactile Switches

C&K Switches KMR4 Microminiature SMT Tactile Switches are small footprint, 2.5mm height top actuated switches with four actuation forces and excellent tactile feel. KMR4 tact switches feature ultra low current capabilities and IP40 protection. This C&K Components series offers Gullwing termination and is ideal for use in automotive, industrial electronics, and medical equipment applications.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.