CCP2R-3-30CC

Bussmann / Eaton
504-CCP2R-3-30CC
CCP2R-3-30CC

Gam.:

Aprašymas:
Atjungimo Jungikliai 3 Pole Comp Ckt Protect 30A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
395,22 € 395,22 €
381,07 € 1 905,35 €
365,16 € 3 651,60 €
362,45 € 9 061,25 €
50 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Atjungimo Jungikliai
RoHS:  
Compact
3 Pole
DIN Rail Mount
Screw
30 A
600 VAC
- 20 C
+ 75 C
CCP2R
Prekės Ženklas: Bussmann / Eaton
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aukštis: 78 mm
Ilgis: 93 mm
Gaminys: Circuit Protectors
Gaminio tipas: Disconnect Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Circuit Breakers
Prekinis pavadinimas: CUBEFuse
Plotis: 80 mm
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
8536200020
ECCN:
EAR99

CCP2 CUBEFuse Circuit Breakers

Eaton CCP2 CUBEFuse™ Circuit Breakers are compact and provide up to a 200kA short-circuit current rating (SCCR) to help improve panel and assembly SCCR. These Bussmann™ series circuit protectors are 3/5 the footprint of a traditional fusible switch. The CCP2 modules feature a minimum enclosure size of 54mm x 203mm x 152mm (10” x 8” x 6”) with an extremely compact design of 18mm width per pole. These 35mm DIN-rail mount components are available in various configurations to meet many application needs, including rotary operation. Eaton CCP2 CUBEFuse Circuit Breakers have an operating temperature range of -20°C to +75°C.

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.