CCP2R-2-100CF

Bussmann / Eaton
504-CCP2R-2-100CF
CCP2R-2-100CF

Gam.:

Aprašymas:
Atjungimo Jungikliai 2 POLE 100A CLASS CF COMPCT CIRC PROTECTR

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
534,88 € 534,88 €
458,31 € 2 291,55 €
437,75 € 4 377,50 €
423,69 € 10 592,25 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Atjungimo Jungikliai
RoHS:  
2 Pole
DIN Rail Mount
Spring Terminal
Handle
DPST
100 A
CCP2-CF
Pavaros pobūdis: Handle
Prekės Ženklas: Bussmann / Eaton
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Pakavimas: Bulk
Gaminio tipas: Disconnect Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Prekinis pavadinimas: CUBEFuse
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

CCP2 CUBEFuse Compact Control Switches

Eaton CCP2 CUBEFuse™ Compact Control Switches are fused UL 98 branch circuit disconnect switches utilizing the Class CF time-delay or fast-acting CUBEFuse with Class J electrical performance. These Bussmann™ series circuit protectors provide a high 200kA short-circuit current rating (SCCR) to help improve panel and assembly SCCR, while a built-in switch interlock prevents fuse removal or installation while in the ON position. These 35mm DIN-rail mount CCP2s feature an extremely compact design at 25.4mm (1") width per pole and a variety of 30A, 60A, and 100A configurations to meet many application needs, including rotary operation.

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.