CCP2B-2-20CF

Bussmann / Eaton
504-CCP2B-2-20CF
CCP2B-2-20CF

Gam.:

Aprašymas:
Atjungimo Jungikliai CCP2B 2P 20A CF

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 3   Užsakoma po 3
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
349,42 € 1 048,26 €
299,39 € 1 796,34 €
285,96 € 3 431,52 €
276,78 € 7 473,06 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Atjungimo Jungikliai
RoHS:  
2 Pole
20 A
600 VAC
125 VDC
- 20 C
+ 75 C
CCP2B
Prekės Ženklas: Bussmann / Eaton
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aukštis: 51 mm
Ilgis: 99 mm
Pakavimas: Bulk
Gaminys: Circuit Protectors
Gaminio tipas: Disconnect Switches
Gamyklinės pakuotės kiekis: 3
Subkategorija: Circuit Breakers
Prekinis pavadinimas: CUBEFuse
Plotis: 73 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

CCP2B CUBEFuse Circuit Protector Bases

Eaton CCP2B CUBEFuse™ Circuit Protector Bases are UL 98 horsepower-rated fused branch circuit disconnects that offer a high 200kA short-circuit current rating (SCCR). A patented amp rating rejection feature helps prevent overfusing, while a built-in switch/fuse interlock prevents fuse removal or installation while energized. The Bussmann™ series CCP2B with CUBEFuse simplifies selective coordination for code compliance and provides a lockout / tagout function for isolating individual branch circuit loads to promote safe work practices. These components use finger-safe, current-limiting Class CF CUBEFuse with Class J performance, available in time-delay or fast-acting versions from 1A to 100A. Eaton CCP2B CUBEFuse Circuit Protector Bases are primarily used in the Bussmann series Quik-Spec™ Coordination Panelboards.

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.