CCP2-L6-3

Bussmann / Eaton
504-CCP2-L6-3
CCP2-L6-3

Gam.:

Aprašymas:
Jungiklių aparatinė įranga 2 POLE CU TERMINAL LUG AND BARRIER KIT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
971,85 € 971,85 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Jungiklių aparatinė įranga
Hardware
Terminal Lug Kit
CCP2
Prekės Ženklas: Bussmann / Eaton
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Switch Hardware
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switch Accessories
Prekinis pavadinimas: CUBEFuse
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8538909999
USHTS:
8536904000

CCP2 CUBEFuse Circuit Breaker Accessories

Eaton CCP2 CUBEFuse Circuit Breaker Accessories are designed to work with CCP2 CUBEFuse Circuit Breakers and CCP2 CUBEFuse Compact Control Switches. These accessories include multi-wire lug kits, PLC fuse monitors, 8mm or 12mm shafts, and control wire terminals. The portfolio also features a variety of handles, flange handle rods and cable operators, and Normally Open / Normally Closed (NO/NC) auxiliary contacts. Eaton CCP2 CUBEFuse accessories offer application flexibility, code compliance, through-door or through-side operation, and space savings by eliminating a separate Power Distribution Board (PDB).

CCP2 CUBEFuse

Eaton CCP2 CUBEFuse™ products include CCP2 CUBEFuse Compact Control Switches, CCP2 CUBEFuse Circuit Breakers, CCP2 CUBEFuse Circuit Breaker Accessories, and CCP2B CUBEFuse Circuit Protector Bases. The Eaton portfolio features UL 98 products with finger-safe construction and lockout / tagout options. The Compact Control Switches and Circuit Breakers include rotary-operated versions with through-the-door or through-the-side options for application flexibility and enhanced safety. The Circuit Protector Bases offer one-, two-, and three-pole versions with a built-in switch/fuse interlock. The Circuit Breaker Accessories include a variety of handles, lug kits, control wire terminals, PLC fuse monitors, and NO/NC auxiliary contacts. The Eaton CCP2 CUBEFuse portfolio features a range of products designed to fit many applications.