BAF-2-1/2

Bussmann / Eaton
504-BAF-2-1/2
BAF-2-1/2

Gam.:

Aprašymas:
Pramoniniai ir Elektros Saugikliai 250VAC 100A 2.5A Midget

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 10

Turime sandėlyje:
10 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
29,82 € 29,82 €
29,81 € 298,10 €
29,20 € 1 460,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Pramoniniai ir Elektros Saugikliai
RoHS: N
BAF
Midget Fuses
2.5 A
250 VAC
Fast Blow
10 kA
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
Bulk
Prekės Ženklas: Bussmann / Eaton
Skersmuo: 10.3 mm
Ilgis: 38.1 mm
Gaminio tipas: Industrial Power Fuses
Gamyklinės pakuotės kiekis: 10
Subkategorija: Fuses
Tipas: Midget Fuse
Dalies Nr., kitokios klasifikacijos numeriai: BAF-2-1-2
Vieneto Svoris: 5 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Meksikas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

BAF Fast-Acting Supplemental Fuses

Bussmann / Eaton BAF Fast-Acting Supplemental Fuses feature a 13/32" x 1 1/2" package size that is color-coded green with a 250Vac maximum voltage rating. These fuses have fiber tube construction with nickel-plated endcaps. The series offers a 1/4A to 30A amperage range and is UL listed, meeting standard UL 248-1. Bussmann / Eaton BAF Fast-Acting Supplemental Fuses are ideal for applications such as general-purpose circuits, lighting circuit protection, and meter circuits.