ATM-30LP

Bussmann / Eaton
504-ATM-30LP
ATM-30LP

Gam.:

Aprašymas:
Automobiliniai saugikliai LOW PROFILE MINIFUSE

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 45

Turime sandėlyje:
45 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,77 € 4,77 €
4,49 € 22,45 €
3,82 € 38,20 €
3,35 € 167,50 €
3,25 € 325,00 €
3,01 € 752,50 €
2,92 € 1 460,00 €
2,84 € 2 840,00 €
2,77 € 6 925,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Automobiliniai saugikliai
RoHS:  
ATM-LP
Blade Fuses
30 A
32 VDC
Holder
Blade
Fast Blow
Green
Element Window
ATM
Bulk
Prekės Ženklas: Bussmann / Eaton
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Aukštis: 3.81 mm
Ilgis: 10.92 mm
Gaminio tipas: Automotive Fuses
Gamyklinės pakuotės kiekis: 5
Subkategorija: Fuses
Tipas: Low Profile ATM Fuse
Plotis: 8.81 mm
Vieneto Svoris: 1,814 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

ATM Blade Fuses

Bussmann / Eaton ATM Blade Fuses are a range of UL-listed fast-acting miniature blade fuses suitable for automotive and low-voltage circuits. These fuses offer 32VAC/DC with 2A to 30A and an interrupting rating of 1kA. Bussmann / Eaton ATM Blade Fuses are available in industry-standard color-coding by amp rating. The ATM series is halogen free and RoHS compliant and operates in a temperature range of -40°C to +80°C (95% RH non-condensing).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.