ACPL-34JT-000E

Broadcom / Avago
630-ACPL-34JT-000E
ACPL-34JT-000E

Gam.:

Aprašymas:
Loginiai išėjimo optronai Automotive 2.5A Gate Drive Optocoupler Integrated IGBT DESAT Overcurrent Sensing

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
2 205
Tikėtina 2026-08-14
1 485
Tikėtina 2026-08-19
Gamintojo numatytas pristatymo laikas
18
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,59 € 8,59 €
5,75 € 57,50 €
5,27 € 474,30 €
4,75 € 2 565,00 €
4,61 € 4 771,35 €
4,54 € 11 440,80 €
10 035 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Broadcom Limited
Gaminio kategorija: Loginiai išėjimo optronai
RoHS:  
60 ns
50 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
2.5 A
20 mA
1.55 V
6 V
580 mW
- 40 C
+ 125 C
ACPL
AEC-Q100
Tube
Prekės Ženklas: Broadcom / Avago
Gaminio tipas: Logic Output Optocouplers
Gamyklinės pakuotės kiekis: 45
Subkategorija: Optocouplers
Vieneto Svoris: 590 mg
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Singapūras
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Avago ACPL-34JT 2.5 Amp Gate Drive Optocoupler

Avago’s ACPL-34JT 2.5 Amp Gate Drive Optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation sensing with soft-shutdown protection and fault feedback, under voltage lockout and feedback and active Miller current clamping. This full featured and easy-to-implement IGBT gate drive optocoupler comes in a compact, surface-mountable SO-16 package for space-savings. It is suitable for traction power train inverter, power converter, battery charger, air-con and oil pump motor drives in HEV and EV applications and satisfies automotive AEC-Q100 semiconductor requirements.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

ACPL-34JT IGBT Gate Drive Optocoupler

Broadcom ACPL-34JT IGBT Gate Drive Optocoupler with 2.5 Amp R²Coupler™ features fast propagation delay with excellent timing skew performance. Avago IGBT Gate Drive Optocoupler offers smart integrated features to protect the IGBT, including IGBT desaturation sensing with soft-shutdown protection, fault feedback, under voltage lockout, and feedback and active Miller current clamping.