ZV95K1812301NIR1HT

Bourns
652-95K1812301NIR1HT
ZV95K1812301NIR1HT

Gam.:

Aprašymas:
Varistoriai ZV 95 K 1812 301 Ni R1 HT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 6000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
0,226 € 1 356,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Varistoriai
RoHS:  
ZVHT
MLVs
Reel
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Varistors
Vieneto Svoris: 120 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

USHTS:
8533408070
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

ZV & ZVHT SMD Low-Voltage Varistors

Bourns ZV and ZVHT SMD Low-Voltage Varistors are designed to replace larger surface-mount TVS Zener Diodes in many applications. Two types are available: ZV (Low Voltage) and ZVHT (Low Voltage, High Temperature). The varistors protect sensitive electronic devices against high-voltage surges in the low-voltage region. The series offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. The components cover a wide DC operating voltage range from 3V to 170V. The varistors also exhibit independent suppression characteristics, enabling stable protection over a wide temperature range of -55°C to +125°C (ZV) and -55°C to +150°C (ZVHT). Bourns ZV and ZVHT applications include the protection of integrated circuits and other components at the circuit board level.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.