SRN4018-331M

Bourns
652-SRN4018-331M
SRN4018-331M

Gam.:

Aprašymas:
Maitinimo Induktoriai - SMD Ind4x4x1.8mm,330uH20%0.2A,semi-shdSMD

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 713

Turime sandėlyje:
1 713
Galime išsiųsti iš karto
Pagal užsakymą:
3 000
Tikėtina 2026-04-22
Gamintojo numatytas pristatymo laikas
16
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,31 € 0,31 €
0,254 € 2,54 €
0,222 € 5,55 €
0,209 € 20,90 €
0,194 € 48,50 €
0,182 € 91,00 €
0,169 € 169,00 €
Visa Ritė (Užsakoma po 3000)
0,148 € 444,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Maitinimo Induktoriai - SMD
RoHS:  
Power Inductor
Semi-Shielded
330 uH
20 %
200 mA
6.36 Ohms
210 mA
- 40 C
+ 125 C
20
6 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
SRN4018
Reel
Cut Tape
Prekės Ženklas: Bourns
Core type: Wirewound
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: PCB Mount
Gaminys: Power Inductors
Gaminio tipas: Power Inductors - SMD
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Vieneto Svoris: 102 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRN Semi-Shielded Power Inductors

Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 200mA to 12A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.