SF-3812FG2500T-2

Bourns
652-SF-3812FG2500T-2
SF-3812FG2500T-2

Gam.:

Aprašymas:
Surface Mount Fuses 25A 125V FAST ACTING

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 10000   Užsakoma po 2500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2500)
1,41 € 14 100,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Surface Mount Fuses
RoHS:  
REACH - SVHC:
SF-3812FG-T
Surface Mount Ceramic Fuses
Fast Blow
25 A
125 VAC
100 VDC
100 A at 125 VAC, 100 A at 100 VDC
3812 (10030 metric)
- 55 C
+ 125 C
Reel
2.2 mOhms
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CR
Aukštis: 3.1 mm
Ilgis: 10.1 mm
Gaminio tipas: SMD Fuses
Gamyklinės pakuotės kiekis: 2500
Subkategorija: Fuses
Tipas: Fast Acting & Low Voltage SMD Fuses
Prekinis pavadinimas: SinglFuse
Plotis: 3.1 mm
Vieneto Svoris: 208 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SF-3812FG-T Fast Acting & Low Voltage SMD Fuses

Bourns SF-3812FG-T Fast Acting and Low Voltage SMD Fuses offer a 125VAC rated voltage, a 20 to 30A current range, and a -55°C to +125°C operating temperature range. SF-3812FG-T Fuses are RoHS compliant, halogen free, and have a ceramic tube design for fast acting fusing speed and low voltage applications. Bourns SF-3812FG-T Fast Acting and Low Voltage SMD Fuses are ideal for power supplies, PC servers, and storage system applications. 

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.