SF-1206S175M-2

Bourns
652-SF-1206S175M-2
SF-1206S175M-2

Gam.:

Aprašymas:
Surface Mount Fuses 1.75A Slow Blow 1206 SinglFuse

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 15000   Užsakoma po 3000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3000)
0,294 € 4 410,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Surface Mount Fuses
RoHS:  
SF-1206SxxxM
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
1.75 A
63 VDC
50 A at 63 VDC
1206 (3216 metric)
- 55 C
+ 125 C
Reel
100 mOhms
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CR
Aukštis: 0.85 mm
Ilgis: 3.2 mm
Gaminio tipas: SMD Fuses
Gamyklinės pakuotės kiekis: 3000
Subkategorija: Fuses
Tipas: Slow Blow Multilayer Surface mount Fuses
Prekinis pavadinimas: SinglFuse
Plotis: 1.6 mm
Vieneto Svoris: 15 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

SinglFuse™ Slow-Blow Multilayer SMD Fuses

Bourns SinglFuse™ Slow-Blow Multilayer SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprint sizes. The fuses are available in current ratings from 0.50A to 8A, providing protection over a wide range of overcurrent events. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses that allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SF-1206xM SinglFuse™ Multilayer SMD Fuses

Bourns SF-1206SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses are available in a 3216 (EIA 1206) miniature footprint with a rated current of 500mA to 8A and a rated voltage of 32VDC to 63VDC. These single-blow fuses are designed to meet the growing need for effective circuit protection in a variety of applications. Applications for Bourns SF-1206SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses include PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, and set-top boxes.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.