SF-0603SP250-2

Bourns
652-SF-0603SP250-2
SF-0603SP250-2

Gam.:

Aprašymas:
Surface Mount Fuses 2.5A 32V TIME DELAY

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 15000   Užsakoma po 5000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 5000)
0,317 € 4 755,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Surface Mount Fuses
RoHS:  
SF-0603SP
Surface Mount Fuses
Time Delay / Slow Blow
2.5 A
32 VDC
50 A
0603 (1608 metric)
- 20 C
+ 105 C
Reel
21.5 mOhms
Prekės Ženklas: Bourns
Aukštis: 0.45 mm
Ilgis: 1.6 mm
Gaminio tipas: SMD Fuses
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Fuses
Tipas: Time Lag Surface Mount Fuses
Prekinis pavadinimas: SinglFuse
Plotis: 0.8 mm
Vieneto Svoris: 1,277 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Precision Slow Blow Thin Film Fuses

Bourns Precision Slow Blow Thin Film Fuses provide a fusing time of 1s to 120s at 200% rated current. These time lag thin film chip fuses are designed for overcurrent protection and feature a miniature footprint. The surface-mount packaging is ideal for automated assembly. Bourns Precision Slow Blow Thin Film Fuses operate in a temperature range of -20°C to +105°C and are UL 248-14 listed and RoHS compliant. Typical applications include set-top boxes, cell phones, disk drives, PDAs, LCD monitors, and rechargeable battery packs.

SF-0603SP-R Metal Foil SMD Fuses

Bourns SF-0603SP-R Metal Foil SMD Fuses feature a metal foil chip design for overcurrent protection and EIA 0603 (1608 metric) footprint. These metal foil SMD fuses are available in small chip sizes with a high current rating. The SF-0603SP-R SMD fuses provide inrush-withstanding capability and are RoHS-compliant and halogen-free. These metal foil SMD fuses operate at -55°C to 125°C temperature range, 40% to 75% storage humidity range, and 1A to 8A rated current range. The SF-0603SP-R SMD fuses are used in data centers, industrial, medical (low to medium risk), telecom, and Battery Management Systems (BMS).

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.