SF-0603HI250F-2

Bourns
652-SF-0603HI250F-2
SF-0603HI250F-2

Gam.:

Aprašymas:
Surface Mount Fuses 2.5A High-inrush 0603 SinglFuse

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 16000   Užsakoma po 8000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 8000)
0,301 € 4 816,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Surface Mount Fuses
RoHS:  
SF-0603HI-F
Surface Mount Fuses
Time Delay / Slow Blow
2.5 A
35 VAC
35 VDC
35 A, 35 A
0603 (1608 metric)
- 55 C
+ 90 C
Reel
16.5 mOhms
Prekės Ženklas: Bourns
Aukštis: 0.36 mm
Ilgis: 1.6 mm
Gaminio tipas: SMD Fuses
Gamyklinės pakuotės kiekis: 8000
Subkategorija: Fuses
Tipas: High Inrush Current Withstand Surface Mount Fuses
Prekinis pavadinimas: SinglFuse
Plotis: 0.81 mm
Vieneto Svoris: 1 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SF-0603HIxF SMD Fuses

Bourns SinglFuse™ SF-0603HIxF SMD Fuses are high inrush current withstand fuses with a thin film chip design. These single-blow fuses provide overcurrent protection in a 1608 (EIA 0603) miniature footprint. The surface-mount packaging is ideal for automated assembly. Bourns SinglFuse SF-0603HIxF SMD Fuses are halogen free, RoHS compliant, and UL 248-14 listed. Applications include portable memory, LCD monitors, disk drives. cell phones, rechargeable battery packs, battery chargers, and more.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.