PV50K3225R2

Bourns
652-PV50K3225R2
PV50K3225R2

Gam.:

Aprašymas:
Varistoriai PV 50 K 3225 R2

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 6000   Užsakoma po 1500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1500)
0,172 € 1 032,00 €
0,158 € 1 422,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Varistoriai
RoHS:  
PV
MOVs
Reel
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gamyklinės pakuotės kiekis: 1500
Subkategorija: Varistors
Prekinis pavadinimas: Keko-Varicon
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8533408070
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PV Low & Medium Voltage Varistors

Bourns PV Series Varistors are designed to protect electronic equipment against voltage surges in the low and medium voltage range. The series has an operating voltage range of 14VDC to 385VDC, an operating voltage of 11VRMS to 300VRMS, and is available in 3255 and 4032 case sizes. The varistors feature a non-flammable UL 94V-0 rated thermoplastic encapsulation and tinned copper sheet contacts. Bourns PV Series Varistors applications include white goods, entertainment electronics, power supplies, and sensors.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.