PTA4543-2015DPA504

Bourns
652-PTA4543215DPA504
PTA4543-2015DPA504

Gam.:

Aprašymas:
Slide Potentiometers 500Kohm Audio 45mm Stroke Length

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 580

Turime sandėlyje:
580 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,53 € 1,53 €
1,14 € 11,40 €
1,08 € 108,00 €
0,989 € 197,80 €
0,955 € 477,50 €
0,835 € 835,00 €
0,817 € 1 634,00 €
0,785 € 3 925,00 €
0,783 € 7 830,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Slide Potentiometers
RoHS:  
PTA
PCB Mount
PC Pin
Low Profile Slide Potentiometer
45 mm
500 kOhms
125 mW (1/8 W)
20 %
Audio
60 mm
9 mm
6.5 mm
Tray
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Elemento tipas: Carbon
Veikimas: 15000 Cycle
Gaminys: Slide Potentiometers/Faders
Gaminio tipas: Slide Potentiometers
Gamyklinės pakuotės kiekis: 100
Subkategorija: Potentiometers, Trimmers & Rheostats
Prekinis pavadinimas: Pro Audio
Vieneto Svoris: 400 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

PTA Low Profile Slide Potentiometer

Bourns PTA Low Profile Slide Potentiometer features a carbon element with metal housing, 15mm to 60mm travel, single- and dual-gang, and optional center detent and dust cover. PTA Potentiometers offer a 1kΩ to 1MΩ resistance range, 200V maximum voltage rating, and 15mW to 250mW power rating. Ideal applications for the Bourns PTA Series Low Profile Slide Potentiometer include car radios, TV sets, amplifiers, mixers, drum machines, synthesizers, appliances, and monitors.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.