PSM01-081A-103B2

Bourns
652-PSM01081A103B2
PSM01-081A-103B2

Gam.:

Aprašymas:
Slide Potentiometers 10Kohm 20% 8.2mm PC Terminal

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 251

Turime sandėlyje:
251
Galime išsiųsti iš karto
Pagal užsakymą:
280
Tikėtina 2026-11-16
350
Tikėtina 2026-12-10
Gamintojo numatytas pristatymo laikas
28
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,00 € 16,00 €
13,77 € 137,70 €
12,32 € 308,00 €
11,56 € 809,20 €
11,08 € 6 204,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Slide Potentiometers
RoHS:  
PSM
PCB Mount
PC Pin
Motorized Slide Potentiometer
100 mm
10 kOhms
500 mW (1/2 W)
10 V
20 %
Linear
152 mm
35 mm
13.2 mm
Tray
Prekės Ženklas: Bourns
Elemento tipas: Carbon
Veikimas: 100000 Cycle
Gaminys: Slide Potentiometers/Faders
Gaminio tipas: Slide Potentiometers
Gamyklinės pakuotės kiekis: 70
Subkategorija: Potentiometers, Trimmers & Rheostats
Prekinis pavadinimas: Pro Audio
Vieneto Svoris: 87 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
In line with our commitment to continuous improvement, Bourns
Sensors and Controls Product Line is pleased to announce a
packaging improvement to our Model PSM Motorized Slide
Potentiometer. Current packaging is bubble wrap with cardboard
inserts. The new packaging will be vacuum formed plastic trays.
As a result of this packaging improvement, the minimum order
quantity will increase from 120 to 140 pieces. The multiple will
also increase from 60 to 70 pieces. The new packaging will be
implemented with all new orders received after June 1, 2011.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0611-52

Reglamentavimo kodai
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

PSM Motorized Slide Potentiometers

Bourns PSM Motorized Slide Potentiometers are designed with a long-life carbon element and 60mm and 100mm travel lengths. These products feature a touch-sense lever with PC terminals or a snap-in connector option. Bourns PSM Motorized Slide Potentiometers offer a standard resistance range of 1KΩ to 1MΩ and 250VAC dielectric withstanding voltage. These components are ideal for use in audio and broadcasting mixing consoles.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.