PM2120-4R7M-RC

Bourns
542-PM2120-4R7M-RC
PM2120-4R7M-RC

Gam.:

Aprašymas:
Maitinimo Induktoriai - SMD 4.7uH 20%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 126

Turime sandėlyje:
126 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
30 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,53 € 2,53 €
2,17 € 21,70 €
2,00 € 50,00 €
1,75 € 175,00 €
1,56 € 393,12 €
1,51 € 761,04 €
1,45 € 1 461,60 €
1,44 € 3 628,80 €
1,42 € 7 156,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Maitinimo Induktoriai - SMD
RoHS:  
High Power Inductor
Unshielded
4.7 uH
20 %
16.6 A
5 mOhms
- 55 C
+ 105 C
Standard
30.5 mm
25.4 mm
20.83 mm
Iron
PM2120
Tray
Programa: High Current
Prekės Ženklas: Bourns
Core type: Toroidal - Horizontal Mount
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: HN
Montavimo stilius: PCB Mount
Gaminys: Power Inductors
Gaminio tipas: Power Inductors - SMD
Gamyklinės pakuotės kiekis: 63
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Vieneto Svoris: 38 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

J.W. Miller High Current Toroid Inductor

J.W. Miller magnetics High Current Toroid Inductor is designed for high performance noise suppression in a variety of applications. The High Current Toroid Inductor features a cost-effective, iron powder core that reduces the effect of coupling and virtually eliminates undesirable conductive emissions, making it an ideal choice for high-current applications.

The High Current Toroid Inductor is available in both horizontal and vertical mounting configurations for complete installation versatility, typical applications include DC-DC converters, differential mode chokes, EMI filtering, output chokes, smoothing coils, and power storage for computer and computer peripherals and switch mode power suppliers.

PM Series High Current SMD Power Inductors

Bourns PM Series High Current SMD Power Inductors feature a current rating of up to 25.4A, a toroidal core, and are RoHS compliant. PM inductors were formerly the J.W. Miller model and offer an iron core, enameled copper wire, and epoxy resin adhesive.  Bourns PM Series High Current SMD Power Inductors are ideal for input/output of DC/DC converters, industrial electronics, and power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.