P6SMB110CA-H

Bourns
652-P6SMB110CA-H
P6SMB110CA-H

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 110V 600W BiDir

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 2000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,464 € 0,46 €
0,286 € 2,86 €
0,182 € 18,20 €
0,146 € 73,00 €
0,123 € 123,00 €
Visa Ritė (Užsakoma po 2000)
0,103 € 206,00 €
0,094 € 376,00 €
0,089 € 890,00 €
0,081 € 1 944,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
REACH - SVHC:
Bidirectional
1 Channel
94 V
SMD/SMT
105 V
SMB (DO-214AA)
4 A
600 W
- 55 C
+ 150 C
P6SMB
Reel
Cut Tape
MouseReel
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gaminys: TVS Diodes
Gamyklinės pakuotės kiekis: 2000
Subkategorija: ESD Protection Diodes / TVS Diodes
Vieneto Svoris: 93 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P6SMB Transient Voltage Suppressor Diodes

Bourns P6SMB Transient Voltage Suppressor Diodes offer 6.8V to 550V breakdown voltages with typical fast response times of less than 1ps for unidirectional devices and less than 5ps for bidirectional devices from 0V to minimum breakdown voltage. The diodes are designed for surge and ESD protection applications in a compact chip package DO-214AA (SMB) size format.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.