MOV-07D820KTR

Bourns
652-MOV-07D820KTR
MOV-07D820KTR

Gam.:

Aprašymas:
Varistoriai 600pF 82volts 10%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 24 727

Turime sandėlyje:
24 727 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,138 € 0,14 €
0,079 € 0,79 €
0,067 € 6,70 €
0,062 € 15,50 €
0,058 € 29,00 €
0,052 € 52,00 €
Visa Ritė (Užsakoma po 2000)
0,05 € 100,00 €
0,049 € 196,00 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Bulk
Prieinamumas:
Prieinamumas
Kaina:
0,13 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Varistoriai
RoHS:  
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Reel
Cut Tape
Prekės Ženklas: Bourns
Gamybos šalis: CN
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Varistors
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Varistors
tolerancija: 10 %
Plotis: 6.8 mm
Vieneto Svoris: 400 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

Bourns MOV-07DxxxK / MOV-10DxxxK Metal Oxide Varistors

Bourns MOV-07DxxxK and MOV-10DxxxK Metal Oxide Varistors (MOVs) are 7 mm and 10 mm radial leaded varistor devices which protect against overvoltage transients such as lightning, power contact, and power induction. These Bourns metal oxide varistors offer a choice of varistor voltages from 18V to 820V and Vrms voltages from 11V to 510V. The Bourns MOV-07DxxxK and MOV-10DxxxK have high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits.
Learn more

MOV Metal Oxide Varistors

Bourns MOV Metal Oxide Varistors (MOVs) protect against overvoltage transients such as lightning, power contact, and power induction. These 7mm, 10mm, 14mm, and 20mm radial leaded varistors feature high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. These devices offer voltages from 18V to 1800V, VRMS voltages from 11V to 1100V, and VDC voltages from 14V to 1465V. Bourns MOV Metal Oxide Varistors are ideal for power supplies, power systems, line voltage, Telecom systems, white goods, and appliances. 

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.