MF-RX012/250U-0

Bourns
652-MF-RX012/250U-0
MF-RX012/250U-0

Gam.:

Aprašymas:
Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 153

Turime sandėlyje:
153 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,929 € 0,93 €
0,703 € 7,03 €
0,531 € 26,55 €
0,515 € 51,50 €
0,471 € 117,75 €
0,433 € 216,50 €
0,386 € 386,00 €
0,375 € 937,50 €
0,332 € 1 992,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Resettable Fuses - PPTC
RoHS:  
MF-RX/250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
10 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Prekės Ženklas: Bourns
Aukštis: 10 mm
Ilgis: 6 mm
Gaminio tipas: Resettable Fuses - PPTC
Gamyklinės pakuotės kiekis: 6000
Subkategorija: PPTC Resettable Fuses
Tipas: Telecom PTC Resettable Fuses
Prekinis pavadinimas: Multifuse
Plotis: 3.8 mm
Vieneto Svoris: 283 mg
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Kinija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.