MF-LR450

Bourns
652-MF-LR450
MF-LR450

Gam.:

Aprašymas:
Resettable Fuses - PPTC 16V 4.5A-HD 100A MAX

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 943

Turime sandėlyje:
1 943 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,654 € 0,65 €
0,60 € 6,00 €
0,499 € 24,95 €
0,46 € 46,00 €
0,373 € 93,25 €
0,305 € 152,50 €
0,292 € 292,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Resettable Fuses - PPTC
RoHS:  
MF-LR
Strap Mount
Axial
4.5 A
16 VDC
8.9 A
100 A
20 mOhms
- 40 C
+ 85 C
Bulk
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Aukštis: 1 mm
Ilgis: 10.6 mm
Pd - skaidos galia: 1.4 W
Gaminio tipas: Resettable Fuses - PPTC
Gamyklinės pakuotės kiekis: 500
Subkategorija: PPTC Resettable Fuses
Tipas: PTC Resettable Fuses
Prekinis pavadinimas: Multifuse
Plotis: 10.5 mm
Vieneto Svoris: 341 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.