ENC1J-D28-L00128

Bourns
652-ENC1J-D28-L00128
ENC1J-D28-L00128

Gam.:

Aprašymas:
Kodavimo įrenginiai 128Cycle Axial

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
37,92 € 37,92 €
32,88 € 164,40 €
30,86 € 308,60 €
28,29 € 707,25 €
26,45 € 1 322,50 €
24,79 € 2 479,00 €
23,88 € 5 970,00 €
23,87 € 11 935,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Kodavimo įrenginiai
RoHS: N
EN
Panel Mount
Optical Encoders
Incremental
128 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
1/8 in
Round / Plain
Without Switch
Prekės Ženklas: Bourns
Įvorės Medžiaga: Metal
Įvorės Dydis: 1/4 in x 1/4 in
Įvorės Sriegis: 1/4-32 UNEF
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: Encoders
Veleno Ilgis: 7/8 in
Dydis / Matmenys: 21 mm x 16 mm
Subkategorija: Encoders
Prekinis pavadinimas: Pro Audio
Vieneto Svoris: 13 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Bourns Sensors & Controls Product Line is announcing the end of
life for the Non-RoHS Model EN Optical Encoder. This
announcement is being prompted by vendor phase-out of cadmium
bearing resistive inks used in the design of the IRED element.
This notification affects all Non-RoHS Model EN Optical Encoder
part numbers. At this time, we are asking that customers assess
their needs for Non-RoHS part numbers and begin planning for
last time buy orders in accordance with the following dates:

Deadline for accepting final orders: June 1, 2012
Final shipments to be made by: December 15, 2012

All orders placed for Non-RoHS part numbers will be considered
NC/NR and may not be scheduled out. Last time buy orders will be
limited to stock and materials on hand.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-34

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8543709099
CNHTS:
8543909000
USHTS:
8536509020
MXHTS:
8536509999
ECCN:
EAR99

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.