DV130K4032R2

Bourns
652-DV130K4032R2
DV130K4032R2

Gam.:

Aprašymas:
Varistoriai DV SERIES 130V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 6000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2000)
0,321 € 1 926,00 €
0,31 € 3 100,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Varistoriai
RoHS:  
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
130 VAC
170 VDC
205 V
340 V
1.2 mA
15 J
250 pF
- 40 C
+ 125 C
Reel
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: SI
Aukštis: 2 mm
Ilgis: 10 mm
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Varistors
Tipas: Medium Voltage Varistor
tolerancija: 10 %
Prekinis pavadinimas: Keko-Varicon
Plotis: 8 mm
Vieneto Svoris: 500 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.

DV Medium Voltage Varistors

Bourns DV Medium Voltage Varistors are designed to protect electronic equipment against high voltage surges in the medium voltage region. These devices absorb transient energy through improved energy volume distribution and power dissipation. Bourns DV varistors cover an operating voltage range of 11Vrms to 300Vrms, with maximum surge currents from 100A to 1200A. The transient voltage suppressors tolerate common water-cleaning procedures and humidity. They have an operating ambient temperature of -40°C to +125°C. These surface-mount varistors feature a low profile of 1.4mm to 2mm in two main package sizes: 3225 and 4032 (2220 is also available).