BVRA1210-75PFR

Bourns
652-BVRA1210-75PFR
BVRA1210-75PFR

Gam.:

Aprašymas:
Varistoriai 75VAC 1210 MLV

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 800

Turime sandėlyje:
1 800 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,74 € 1,74 €
1,08 € 10,80 €
0,74 € 74,00 €
0,691 € 172,75 €
0,611 € 305,50 €
0,541 € 541,00 €
Visa Ritė (Užsakoma po 2000)
0,46 € 920,00 €
0,455 € 1 820,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Varistoriai
RoHS:  
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
75 VAC
100 VDC
220 V
180 pF
- 40 C
+ 125 C
Reel
Cut Tape
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Dabartinė klasė: 200 A
Aukštis: 1.7 mm
Ilgis: 3.2 mm
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Varistors
Tipas: Low Voltage Varistors
Plotis: 2.49 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99

BVRA Automotive-Grade Multilayered Varistors

Bourns BVRA Automotive-Grade Multilayered Varistors are AEC-Q200 qualified and offer working voltages from 5.5VDC to 100VDC in several SMD package sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These varistors are designed specifically for use in automotive circuits that require surge protection and are typically applied to protect integrated circuits and other components at the circuit board level. Additional features include a compact, surface-mount design, quick response time, and high transient energy absorption due to improved energy volume distribution and power dissipation. Bourns BVRA Automotive-Grade Multilayered Varistors are suitable for power supplies, entertainment electronics, and CAN-, LIN-, and FlexRay-based modules.

BVRA1210 Automotive-Grade Low-Voltage Varistors

Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors feature a working voltage range of 11VDC to 100VDC and a current range of 200A to 500A in an EIA 1210 package size. The modules are specifically designed for use in automotive circuits requiring surge protection, and the improved energy volume distribution and power dissipation provide excellent transient energy absorption. These compact, surface-mount varistors are AEC-Q200 and RoHS compliant, lead free, and meet the IEC 61000-4-5 standard. Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors offer a quick response time of <1ns and operate in a -40°C to +125°C temperature range. Ideal applications include power supplies, entertainment electronics, and motor/inductive load transient suppression.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.