3851A-162-104BL

Bourns
652-3851A-162-104BL
3851A-162-104BL

Gam.:

Aprašymas:
Potentiometers PANEL CONTRL 100K 3/4" 1 TURN 20%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
31 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 270   Užsakoma po 45
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
6,92 € 1 868,40 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
1 W
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
12.7 mm
Rotary Metal
- 1 C
+ 125 C
3851
Tray
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: Potentiometers
Gamyklinės pakuotės kiekis: 45
Subkategorija: Potentiometers, Trimmers & Rheostats
Vieneto Svoris: 10,200 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Bourns Model 3851 and 3852 Single-Turn Panel Controls
Torque Improvement

Bourns Sensors & Controls Product Line is announcing an
improvement to their model 3851 and 3852 3/4" diameter panel
control. The improvement results in better consistency in
tactile feel and rotational torque. These changes will affect
all standard part numbers and many of the custom part numbers
related to these models.

The design improvement involves the addition of a Delrin acetal
resin washer between the moving rotor and the rear side of the
bushing resulting in a smoother feel and better consistency in
rotational torque.

The improvement will be implemented in production at the end of
April, 2012. Since this improvement will be a running change,
some customers may receive product from the current design until
the existing inventory has been depleted.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0312-16

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.