3296Y-1-200LF

Bourns
652-3296Y-1-200LF
3296Y-1-200LF

Gam.:

Aprašymas:
Derinamieji rezistoriai – kiauroji skylė 3/8IN 20 OHMS Sealed Vertical Adjust

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 507

Turime sandėlyje:
1 507 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
7 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,76 € 1,76 €
1,14 € 11,40 €
1,05 € 105,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Bourns
Gaminio kategorija: Derinamieji rezistoriai – kiauroji skylė
RoHS:  
REACH - SVHC:
3296
PC Pin
Multiturn
25 Turn
20 Ohms
Top Cross
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Prekės Ženklas: Bourns
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CR
Elemento tipas: Cermet
Aukštis: 10.03 mm
Ilgis: 9.53 mm
Montavimo stilius: PCB Mount
Gaminio tipas: Trimmer Resistors
Gamyklinės pakuotės kiekis: 100
Subkategorija: Potentiometers, Trimmers & Rheostats
Tipas: 0.375 in Square Trimmer Resistor
Prekinis pavadinimas: Trimpot
Plotis: 4.83 mm
Vieneto Svoris: 850 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

3296 Series Trimpot® Trimming Potentiometers

Bourns 3296 Series Trimpot® Trimming Potentiometers feature multiturn through-hole sealed potentiometers designed to perform circuit adjustments in various electrical applications. The 3296 series has five terminal styles: 3296P, 3296W, 3296X, 3296Y, 3296Z. Each style enhances design flexibility and withstands demanding manufacturing environments. The potentiometers' multiturn feature allows for fine-tuning and provides a faster setting-to-time ratio than single-turn trimming potentiometers. The Bourns 3296 Series Trimpot Trimming Potentiometers offer a 3/8" cermet and 25-turn capability with RoHS-compliant models available. The potentiometers are ideal for various industries, including aerospace, military, communications, industrial, instrumentation, audio, and medical equipment.

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.